Part Details for RT1206DRB1038R3L by YAGEO Corporation
Overview of RT1206DRB1038R3L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206DRB1038R3L
RT1206DRB1038R3L CAD Models
RT1206DRB1038R3L Part Data Attributes
|
RT1206DRB1038R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206DRB1038R3L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 38.3ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RT1206DRB1038R3L
This table gives cross-reference parts and alternative options found for RT1206DRB1038R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206DRB1038R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0610D383JR5E | Fixed Resistor, Thin Film, 0.25W, 38.3ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206DRB1038R3L vs TP0610D383JR5E |
RT1206DRB0738R3L | Fixed Resistor, Thin Film, 0.25W, 38.3ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206DRB1038R3L vs RT1206DRB0738R3L |
TP0610D383JRCE | Fixed Resistor, Thin Film, 0.25W, 38.3ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206DRB1038R3L vs TP0610D383JRCE |
CAR120638.3OHMS0.5%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 38.3ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RT1206DRB1038R3L vs CAR120638.3OHMS0.5%10PPMHP |
TP0610D383JT4E | Fixed Resistor, Thin Film, 0.25W, 38.3ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206DRB1038R3L vs TP0610D383JT4E |
RP73C2B38R3DTDF | Fixed Resistor, Thin Film, 0.25W, 38.3ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206DRB1038R3L vs RP73C2B38R3DTDF |
SF12W38R3DTLQ | Fixed Resistor, Thin Film, 0.125W, 38.3ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206DRB1038R3L vs SF12W38R3DTLQ |
RP73C2B38R3DTG | Fixed Resistor, Thin Film, 0.25W, 38.3ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206DRB1038R3L vs RP73C2B38R3DTG |
CRT1206-DW-38R3EAS | Fixed Resistor, Thin Film, 0.25W, 38.3ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206DRB1038R3L vs CRT1206-DW-38R3EAS |