RT1206DRB102K1L
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 2100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP

Overview of RT1206DRB102K1L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RT1206DRB102K1L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT1206DRB102K1L by YAGEO Corporation

RT1206DRB102K1L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
2100 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RT1206DRB102K1L
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.25W, 2100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RT1206DRB102K1L

This table gives cross-reference parts and alternative options found for RT1206DRB102K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206DRB102K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF12W2101DALQ Fixed Resistor, Thin Film, 0.25W, 2100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RT1206DRB102K1L vs WF12W2101DALQ
RT1206DRB132K1L Fixed Resistor, Thin Film, 0.25W, 2100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RT1206DRB102K1L vs RT1206DRB132K1L
TP0610D2101T5E Fixed Resistor, Thin Film, 0.25W, 2100ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RT1206DRB102K1L vs TP0610D2101T5E
AR06DBBV2101N Fixed Resistor, Thin Film, 0.25W, 2100ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, Viking Tech Corp RT1206DRB102K1L vs AR06DBBV2101N
CAR12062.1KOHMS0.5%10PPMHP Fixed Resistor, Thin Film, 0.25W, 2100ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, Riedon RT1206DRB102K1L vs CAR12062.1KOHMS0.5%10PPMHP
RP73C2B2K1DTD Fixed Resistor, Thin Film, 0.25W, 2100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206 TE Connectivity RT1206DRB102K1L vs RP73C2B2K1DTD
RNCF1206DKT2K10 Fixed Resistor, Thin Film, 0.25W, 2100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RT1206DRB102K1L vs RNCF1206DKT2K10
TP0610D2101R4E Fixed Resistor, Thin Film, 0.25W, 2100ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RT1206DRB102K1L vs TP0610D2101R4E
RN73H2BTTE2101D10 Fixed Resistor, Metal Film, 0.25W, 2100ohm, 200V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RT1206DRB102K1L vs RN73H2BTTE2101D10
TP0610D2101R5E Fixed Resistor, Thin Film, 0.25W, 2100ohm, 200V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RT1206DRB102K1L vs TP0610D2101R5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT1206DRB102K1L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT1206DRB102K1L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT1206DRB102K1L would you like to use for your alert(s)?
  • Please alert me when RT1206DRB102K1L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT1206DRB102K1L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT1206DRB102K1L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT1206DRB102K1L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT1206DRB102K1L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT1206DRB102K1L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: