Part Details for RT1206CRD10374RL by YAGEO Corporation
Overview of RT1206CRD10374RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206CRD10374RL
RT1206CRD10374RL CAD Models
RT1206CRD10374RL Part Data Attributes
|
RT1206CRD10374RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206CRD10374RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 374ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RT1206CRD10374RL
This table gives cross-reference parts and alternative options found for RT1206CRD10374RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206CRD10374RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206CRD13374RL | Fixed Resistor, Thin Film, 0.25W, 374ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206CRD10374RL vs RT1206CRD13374RL |
SF12R3740CTL | Fixed Resistor, Thin Film, 0.25W, 374ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206CRD10374RL vs SF12R3740CTL |
NTRA12HC3740CTRQYF | Fixed Resistor, Thin Film, 0.25W, 374ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206CRD10374RL vs NTRA12HC3740CTRQYF |
AR06CTCV3740N | Fixed Resistor, Thin Film, 0.25W, 374ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RT1206CRD10374RL vs AR06CTCV3740N |
CRT1206-CY-3740EAS | Fixed Resistor, Thin Film, 0.25W, 374ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206CRD10374RL vs CRT1206-CY-3740EAS |
RTX063740CDP3 | Fixed Resistor, Thin Film, 0.25W, 374ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RT1206CRD10374RL vs RTX063740CDP3 |
NTRA12HC3740CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 374ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206CRD10374RL vs NTRA12HC3740CTR1KQYF |
WF12R3740CTLQ | Fixed Resistor, Thin Film, 0.25W, 374ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206CRD10374RL vs WF12R3740CTLQ |
RTW30D1206C3740-RG70 | Fixed Resistor, Thin Film, 0.333W, 374ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RT1206CRD10374RL vs RTW30D1206C3740-RG70 |
RN73H2BTTD3740C25 | Fixed Resistor, Metal Film, 0.25W, 374ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206CRD10374RL vs RN73H2BTTD3740C25 |