Part Details for RT1206CRD10191KL by YAGEO Corporation
Overview of RT1206CRD10191KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206CRD10191KL
RT1206CRD10191KL CAD Models
RT1206CRD10191KL Part Data Attributes
|
RT1206CRD10191KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206CRD10191KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RT1206CRD10191KL
This table gives cross-reference parts and alternative options found for RT1206CRD10191KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206CRD10191KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206CRD13191KL | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206CRD10191KL vs RT1206CRD13191KL |
HPTF1206-UE-1913CT | Fixed Resistor, Thin Film, 0.33W, 191000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RT1206CRD10191KL vs HPTF1206-UE-1913CT |
CRT1206-CY-1913ELF | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206CRD10191KL vs CRT1206-CY-1913ELF |
WF12R1913CTL | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RT1206CRD10191KL vs WF12R1913CTL |
239065151914L | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206CRD10191KL vs 239065151914L |
AR06CPC3V1913N | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206CRD10191KL vs AR06CPC3V1913N |
AR06CTCV1913N | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RT1206CRD10191KL vs AR06CTCV1913N |
SF12R1913CTLA | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206CRD10191KL vs SF12R1913CTLA |
AT1206CRD07191KL | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206CRD10191KL vs AT1206CRD07191KL |
AR06CTRC3V1913N | Fixed Resistor, Thin Film, 0.25W, 191000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206CRD10191KL vs AR06CTRC3V1913N |