There are no models available for this part yet.
Overview of RT1206CRD077K96L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RT1206CRD077K96L by YAGEO Corporation
Part Data Attributes for RT1206CRD077K96L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
155 °C
|
Resistance
|
7960 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
200 V
|
Alternate Parts for RT1206CRD077K96L
This table gives cross-reference parts and alternative options found for RT1206CRD077K96L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206CRD077K96L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T12063A7961CAPF4 | Fixed Resistor, Thin Film, 0.25W, 7960ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206CRD077K96L vs 9T12063A7961CAPF4 |
MCA12060D7961CP100 | Fixed Resistor, Thin Film, 0.25W, 7960ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RT1206CRD077K96L vs MCA12060D7961CP100 |
239063157962L | Fixed Resistor, Thin Film, 0.25W, 7960ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206CRD077K96L vs 239063157962L |
9T12063A7961CAPFT | Fixed Resistor, Thin Film, 0.25W, 7960ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206CRD077K96L vs 9T12063A7961CAPFT |
239065157962L | Fixed Resistor, Thin Film, 0.25W, 7960ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206CRD077K96L vs 239065157962L |
CMF12067K96+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.25W, 7960ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RT1206CRD077K96L vs CMF12067K96+-0.25%TCR25 |
CMF12067.96KOHMS0.25%25PPMBULK | Fixed Resistor, Thin Film, 0.25W, 7960ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Precision Group Inc | RT1206CRD077K96L vs CMF12067.96KOHMS0.25%25PPMBULK |
239061157962L | Fixed Resistor, Thin Film, 0.25W, 7960ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RT1206CRD077K96L vs 239061157962L |