There are no models available for this part yet.
Overview of RT1206CRC10287RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RT1206CRC10287RL by YAGEO Corporation
Part Data Attributes for RT1206CRC10287RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
287 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
200 V
|
Alternate Parts for RT1206CRC10287RL
This table gives cross-reference parts and alternative options found for RT1206CRC10287RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206CRC10287RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206CRC07287RL | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206CRC10287RL vs RT1206CRC07287RL |
RTX062870CCP3 | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RT1206CRC10287RL vs RTX062870CCP3 |
SF12F2870CTLQ | Fixed Resistor, Thin Film, 0.125W, 287ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206CRC10287RL vs SF12F2870CTLQ |
RNCH1206CTS287R | Fixed Resistor, Thin Film, 0.33W, 287ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206CRC10287RL vs RNCH1206CTS287R |
CRT1206-CX-2870ELF | Fixed Resistor, Thin Film, 0.25W, 287ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206CRC10287RL vs CRT1206-CX-2870ELF |
WF12F2870CTLQ | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206CRC10287RL vs WF12F2870CTLQ |
RNCH1206CKS287R | Fixed Resistor, Thin Film, 0.33W, 287ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206CRC10287RL vs RNCH1206CKS287R |
CRT1206-CX-2870EAS | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206CRC10287RL vs CRT1206-CX-2870EAS |
WF12F2870CALQ | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206CRC10287RL vs WF12F2870CALQ |
RTX062870CCP4 | Fixed Resistor, Thin Film, 0.25W, 287ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RT1206CRC10287RL vs RTX062870CCP4 |