There are no models available for this part yet.
Overview of RT1206CRB0739KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT1206CRB0739KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT1206CRB0739KL-ND
|
DigiKey | RES SMD 39K OHM 0.25% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2268 | Buy Now | |
DISTI #
RT1206CRB0739KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 1206 39kOhm 0.25% Paper T/R - Tape and Reel (Alt: RT1206CRB0739KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0948 | Buy Now | |
DISTI #
603-RT1206CRB0739KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.2260 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0840 | Buy Now | ||
Ozdisan Elektronik | RES.(3216) 1206 39K Ohms 0.25% 1/4W 10PPM SMT | 0 |
|
$0.2500 / $0.2875 | RFQ |
CAD Models for RT1206CRB0739KL by YAGEO Corporation
Part Data Attributes for RT1206CRB0739KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
39000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
200 V
|
Alternate Parts for RT1206CRB0739KL
This table gives cross-reference parts and alternative options found for RT1206CRB0739KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206CRB0739KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206CKT39K0 | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206CRB0739KL vs RNCF1206CKT39K0 |
RT1206CRB1339KL | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206CRB0739KL vs RT1206CRB1339KL |
AR06CBBV3902 | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206CRB0739KL vs AR06CBBV3902 |
RN73H2BTTD3902C10 | Fixed Resistor, Metal Film, 0.25W, 39000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206CRB0739KL vs RN73H2BTTD3902C10 |
CRT1206-CW-3902ELF | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206CRB0739KL vs CRT1206-CW-3902ELF |
239085153903L | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RT1206CRB0739KL vs 239085153903L |
AR06CTBV3902N | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | RT1206CRB0739KL vs AR06CTBV3902N |
RTX063902CBTP | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RT1206CRB0739KL vs RTX063902CBTP |
239081153903L | Fixed Resistor, Thin Film, 0.25W, 39000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RT1206CRB0739KL vs 239081153903L |
RN73H2BTTE3902C10 | Fixed Resistor, Metal Film, 0.25W, 39000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206CRB0739KL vs RN73H2BTTE3902C10 |