Part Details for RT1206C78705PPM by Synton-Tech Corp
Overview of RT1206C78705PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206C78705PPM
RT1206C78705PPM CAD Models
RT1206C78705PPM Part Data Attributes
|
RT1206C78705PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT1206C78705PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RT1206C78705PPM
This table gives cross-reference parts and alternative options found for RT1206C78705PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206C78705PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CBSW7870 | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206C78705PPM vs AR06CBSW7870 |
TE06D7870CC | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RT1206C78705PPM vs TE06D7870CC |
RN73B2BTD7870C | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RT1206C78705PPM vs RN73B2BTD7870C |
CAR1206787OHMS0.25%5PPM | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | RT1206C78705PPM vs CAR1206787OHMS0.25%5PPM |
TE06D7870CB | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RT1206C78705PPM vs TE06D7870CB |
AR1206787R+-0.25%TCR5 | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RT1206C78705PPM vs AR1206787R+-0.25%TCR5 |
PRC1206TC5W787R+-0.25% | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | Precision Resistive Products Inc | RT1206C78705PPM vs PRC1206TC5W787R+-0.25% |
SF12Z7870CTLQ | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206C78705PPM vs SF12Z7870CTLQ |
NTR12C7870STR1KF | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | RT1206C78705PPM vs NTR12C7870STR1KF |
NTR12C7870STRF | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206C78705PPM vs NTR12C7870STRF |