Part Details for RT1206C124150PPM by Synton-Tech Corp
Overview of RT1206C124150PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206C124150PPM
RT1206C124150PPM CAD Models
RT1206C124150PPM Part Data Attributes
|
RT1206C124150PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT1206C124150PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RT1206C124150PPM
This table gives cross-reference parts and alternative options found for RT1206C124150PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206C124150PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS1206CTC1K24 | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206C124150PPM vs RNCS1206CTC1K24 |
AR06CTRC2W1241 | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206C124150PPM vs AR06CTRC2W1241 |
AR06CPC2W1241N | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206C124150PPM vs AR06CPC2W1241N |
AR06CTRC2W1241N | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206C124150PPM vs AR06CTRC2W1241N |
RN73G2BTD1241C | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RT1206C124150PPM vs RN73G2BTD1241C |
RN73G2B1241C | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | RT1206C124150PPM vs RN73G2B1241C |
RMT12R-1K24-C50 | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | RT1206C124150PPM vs RMT12R-1K24-C50 |
TC0650C1241T5E | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206C124150PPM vs TC0650C1241T5E |
CAR12061.24KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RT1206C124150PPM vs CAR12061.24KOHMS0.25%50PPM |
RN73G2BB1241C | Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RT1206C124150PPM vs RN73G2BB1241C |