RT1206BRE108R66L
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of RT1206BRE108R66L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RT1206BRE108R66L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT1206BRE108R66L by YAGEO Corporation

RT1206BRE108R66L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
8.66 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RT1206BRE108R66L
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RT1206BRE108R66L

This table gives cross-reference parts and alternative options found for RT1206BRE108R66L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRE108R66L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP73G2B8R66BTDG Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity RT1206BRE108R66L vs RP73G2B8R66BTDG
RP73G2B8R66ATDG Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity RT1206BRE108R66L vs RP73G2B8R66ATDG
RP73G2B8R66ATDF Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity RT1206BRE108R66L vs RP73G2B8R66ATDF
RP73G2B8R66BTD Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity RT1206BRE108R66L vs RP73G2B8R66BTD
AR06BPC2V8R66 Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd RT1206BRE108R66L vs AR06BPC2V8R66
TP0650B866KT4E Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RT1206BRE108R66L vs TP0650B866KT4E
SF12Q8R66BTLA Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RT1206BRE108R66L vs SF12Q8R66BTLA
CAR12068.66OHMS0.1%50PPMHP Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Riedon RT1206BRE108R66L vs CAR12068.66OHMS0.1%50PPMHP
RP73G2B8R66BTDF Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity RT1206BRE108R66L vs RP73G2B8R66BTDF
AS1206Q8R66A-T5 Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) RT1206BRE108R66L vs AS1206Q8R66A-T5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT1206BRE108R66L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT1206BRE108R66L by YAGEO Corporation

  • Please alert me when RT1206BRE108R66L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RT1206BRE108R66L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT1206BRE108R66L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RT1206BRE108R66L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT1206BRE108R66L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT1206BRE108R66L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: