Part Details for RT1206BRE10330KL by YAGEO Corporation
Overview of RT1206BRE10330KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206BRE10330KL
RT1206BRE10330KL CAD Models
RT1206BRE10330KL Part Data Attributes
|
RT1206BRE10330KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRE10330KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 330000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRE10330KL
This table gives cross-reference parts and alternative options found for RT1206BRE10330KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRE10330KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH12B3303DTRF | Fixed Resistor, Thin Film, 0.25W, 330000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206BRE10330KL vs NTRH12B3303DTRF |
RN73H2BTTD3303B50 | Fixed Resistor, Metal Film, 0.25W, 330000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT1206BRE10330KL vs RN73H2BTTD3303B50 |
RP73G2B330KATG | Fixed Resistor, Thin Film, 0.25W, 330000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRE10330KL vs RP73G2B330KATG |
NTRA12HB3303DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 330000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206BRE10330KL vs NTRA12HB3303DTR1KQYF |
WF12Q3303BTL | Fixed Resistor, Thin Film, 0.25W, 330000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RT1206BRE10330KL vs WF12Q3303BTL |
AR06BTDV3303 | Fixed Resistor, Thin Film, 0.25W, 330000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206BRE10330KL vs AR06BTDV3303 |
AR06ABDV3303N | Fixed Resistor, Thin Film, 0.25W, 330000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RT1206BRE10330KL vs AR06ABDV3303N |
WF12Q3303BTLQ | Fixed Resistor, Thin Film, 0.25W, 330000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRE10330KL vs WF12Q3303BTLQ |
SF12Q3303BTLA | Fixed Resistor, Thin Film, 0.25W, 330000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRE10330KL vs SF12Q3303BTLA |
RNCF1206BTC330K | Fixed Resistor, Thin Film, 0.33W, 330000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206BRE10330KL vs RNCF1206BTC330K |