Part Details for RT1206BRE07300RL by YAGEO Corporation
Overview of RT1206BRE07300RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRE07300RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206BRE07300RL-ND
|
DigiKey | RES SMD 300 OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 | Buy Now |
DISTI #
RT1206BRE07300RL
|
Avnet Americas | Resistor Thin Film 300Ohm 0.1% 1206 2-Pin Paper T/R - Tape and Reel (Alt: RT1206BRE07300RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0724 | Buy Now |
DISTI #
603-RT1206BRE07300RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0980 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0642 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 300 Ohms 0.1% 1/4W 50PPM SMT | 0 |
|
$0.1853 / $0.2131 | RFQ |
Part Details for RT1206BRE07300RL
RT1206BRE07300RL CAD Models
RT1206BRE07300RL Part Data Attributes
|
RT1206BRE07300RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRE07300RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRE07300RL
This table gives cross-reference parts and alternative options found for RT1206BRE07300RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRE07300RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ATDO3000N | Fixed Resistor, Thin Film, 0.333W, 300ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RT1206BRE07300RL vs AR06ATDO3000N |
CRT1206-BZ-3000ELF | Fixed Resistor, Thin Film, 0.25W, 300ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206BRE07300RL vs CRT1206-BZ-3000ELF |
ARG06BTD3000 | Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206BRE07300RL vs ARG06BTD3000 |
RT1206BRE10300RL | Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT1206BRE07300RL vs RT1206BRE10300RL |
RT1206WRE07300RL | Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206BRE07300RL vs RT1206WRE07300RL |
RTX063000BEP3 | Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206BRE07300RL vs RTX063000BEP3 |
RTX063000BEP2 | Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206BRE07300RL vs RTX063000BEP2 |
RN73H2BTTE3000B50 | Fixed Resistor, Metal Film, 0.25W, 300ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT1206BRE07300RL vs RN73H2BTTE3000B50 |
AT1206BRE07300RL | Fixed Resistor, Thin Film, 0.25W, 300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206BRE07300RL vs AT1206BRE07300RL |
RNCF1206BKC300R | Fixed Resistor, Thin Film, 0.33W, 300ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206BRE07300RL vs RNCF1206BKC300R |