Part Details for RT1206BRD07234KL by YAGEO Corporation
Overview of RT1206BRD07234KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206BRD07234KL
RT1206BRD07234KL CAD Models
RT1206BRD07234KL Part Data Attributes
|
RT1206BRD07234KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRD07234KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 234000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH-PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 234000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRD07234KL
This table gives cross-reference parts and alternative options found for RT1206BRD07234KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRD07234KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R2343BALQ | Fixed Resistor, Thin Film, 0.25W, 234000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD07234KL vs WF12R2343BALQ |
SF12R2343BTLA | Fixed Resistor, Thin Film, 0.25W, 234000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD07234KL vs SF12R2343BTLA |
NTRA12HB2343CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 234000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206BRD07234KL vs NTRA12HB2343CTR1KQYF |
RNCH1206BKE234K | Fixed Resistor, Thin Film, 0.33W, 234000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206BRD07234KL vs RNCH1206BKE234K |
CAR1206234KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 234000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RT1206BRD07234KL vs CAR1206234KOHMS0.1%25PPMHP |
RN73H2BTTD2343A25 | Fixed Resistor, Metal Film, 0.25W, 234000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206BRD07234KL vs RN73H2BTTD2343A25 |
WF12R2343AALQ | Fixed Resistor, Thin Film, 0.25W, 234000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD07234KL vs WF12R2343AALQ |
WF12R2343BTL | Fixed Resistor, Thin Film, 0.25W, 234000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RT1206BRD07234KL vs WF12R2343BTL |
WF12R2343BTLQ | Fixed Resistor, Thin Film, 0.25W, 234000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD07234KL vs WF12R2343BTLQ |
RN73H2BTTD2343B25 | Fixed Resistor, Metal Film, 0.25W, 234000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206BRD07234KL vs RN73H2BTTD2343B25 |