Part Details for RT1206BRD0712K7L by YAGEO Corporation
Overview of RT1206BRD0712K7L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRD0712K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG2009CT-ND
|
DigiKey | RES SMD 12.7K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0898 / $0.2700 | Buy Now |
DISTI #
RT1206BRD0712K7L
|
Avnet Americas | SMD Chip Resistor, 12.7 kOhm, ? 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206BRD0712K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0447 / $0.0457 | Buy Now |
DISTI #
603-RT1206BRD0712K7L
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 12.7K ohm .1% 25ppm RoHS: Compliant | 1503 |
|
$0.0880 / $0.3200 | Buy Now |
|
Future Electronics | 1206 12.7K Ohms 0.1% 25PPM Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0863 / $0.0920 | Buy Now |
DISTI #
RT1206BRD0712K7L
|
Avnet Abacus | SMD Chip Resistor, 12.7 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206BRD0712K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 12.7K Ohms 0.1% 1/4W 25PPM SMT | 0 |
|
$0.1144 / $0.1316 | RFQ |
Part Details for RT1206BRD0712K7L
RT1206BRD0712K7L CAD Models
RT1206BRD0712K7L Part Data Attributes
|
RT1206BRD0712K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRD0712K7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 12700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRD0712K7L
This table gives cross-reference parts and alternative options found for RT1206BRD0712K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRD0712K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206BTE12K7 | Fixed Resistor, Thin Film, 0.33W, 12700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206BRD0712K7L vs RNCF1206BTE12K7 |
AR06BBCV1272 | Fixed Resistor, Thin Film, 0.25W, 12700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206BRD0712K7L vs AR06BBCV1272 |
AR06BTCV1272N | Fixed Resistor, Thin Film, 0.25W, 12700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RT1206BRD0712K7L vs AR06BTCV1272N |
RP73F2B12K7ATDG | Fixed Resistor, Thin Film, 0.25W, 12700ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRD0712K7L vs RP73F2B12K7ATDG |
TP0625B1272R4E | Fixed Resistor, Thin Film, 0.25W, 12700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206BRD0712K7L vs TP0625B1272R4E |
TP0625B1272T5E | Fixed Resistor, Thin Film, 0.25W, 12700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206BRD0712K7L vs TP0625B1272T5E |
RP73F2B12K7ATDF | Fixed Resistor, Thin Film, 0.25W, 12700ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRD0712K7L vs RP73F2B12K7ATDF |
HPTF1206-TE-1272AT | Fixed Resistor, Thin Film, 0.25W, 12700ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RT1206BRD0712K7L vs HPTF1206-TE-1272AT |
NTRA12HB1272CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 12700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206BRD0712K7L vs NTRA12HB1272CTR1KQYF |
RNCF1206BKE12K7 | Fixed Resistor, Thin Film, 0.33W, 12700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206BRD0712K7L vs RNCF1206BKE12K7 |