Part Details for RT1206BRD0712K1L by YAGEO Corporation
Overview of RT1206BRD0712K1L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRD0712K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK4711
|
Newark | Res, 12K1, 0.1%, 0.25W, Thin Film, 1206, Resistance:12.1Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206BRD0712K1L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1660 | Buy Now |
DISTI #
59AK0550
|
Newark | Res, 12K1, 0.1%, 0.25W, Thin Film, 1206, Resistance:12.1Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206BRD0712K1L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1570 | Buy Now |
DISTI #
YAG5024CT-ND
|
DigiKey | RES SMD 12.1K OHM 0.1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1378 In Stock |
|
$0.0862 / $0.2900 | Buy Now |
DISTI #
RT1206BRD0712K1L
|
Avnet Americas | SMD Chip Resistor, 12.1 kOhm, ? 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206BRD0712K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0447 / $0.0457 | Buy Now |
DISTI #
603-RT1206BRD0712K1L
|
Mouser Electronics | Thin Film Resistors - SMD 12.1 kOhms 25PPM/C 250mW 1206 10% RoHS: Compliant | 0 |
|
$0.0730 / $0.2800 | Order Now |
DISTI #
E02:0323_03304024
|
Arrow Electronics | Res Thin Film 1206 12.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Date Code: 2405 | Europe - 5000 |
|
$0.0689 / $0.0736 | Buy Now |
|
Future Electronics | RT Series 1206 0.25 W 12.1 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0688 / $0.0733 | Buy Now |
DISTI #
79367336
|
Verical | Res Thin Film 1206 12.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2405 | Americas - 5000 |
|
$0.0703 / $0.0751 | Buy Now |
DISTI #
RT1206BRD0712K1L
|
TTI | Thin Film Resistors - SMD 12.1 kOhms 25PPM/C 250mW 1206 10% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0750 | Buy Now |
DISTI #
RT1206BRD0712K1L
|
Avnet Abacus | SMD Chip Resistor, 12.1 kOhm, � 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT1206BRD0712K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT1206BRD0712K1L
RT1206BRD0712K1L CAD Models
RT1206BRD0712K1L Part Data Attributes
|
RT1206BRD0712K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRD0712K1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRD0712K1L
This table gives cross-reference parts and alternative options found for RT1206BRD0712K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRD0712K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206WRD0712K1L | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206BRD0712K1L vs RT1206WRD0712K1L |
TP0625B1212RCE | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206BRD0712K1L vs TP0625B1212RCE |
RP73F2B12K1ATG | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRD0712K1L vs RP73F2B12K1ATG |
RTX061212BDTP | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | RT1206BRD0712K1L vs RTX061212BDTP |
NTRH13A1212CTRF | Fixed Resistor, Thin Film, 0.333W, 12100ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RT1206BRD0712K1L vs NTRH13A1212CTRF |
NTRH12B1212CTRF | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206BRD0712K1L vs NTRH12B1212CTRF |
HPTF1206-UE-1212BT | Fixed Resistor, Thin Film, 0.33W, 12100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RT1206BRD0712K1L vs HPTF1206-UE-1212BT |
RN73H2BTTE1212A25 | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206BRD0712K1L vs RN73H2BTTE1212A25 |
AR06ATCO1212 | Fixed Resistor, Thin Film, 0.3333W, 12100ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206BRD0712K1L vs AR06ATCO1212 |
RP73F2B12K1BTD | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRD0712K1L vs RP73F2B12K1BTD |