Part Details for RT1206BRD07121KL by YAGEO Corporation
Overview of RT1206BRD07121KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRD07121KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206BRD07121KL-ND
|
DigiKey | RES SMD 121K OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0908 | Buy Now |
DISTI #
RT1206BRD07121KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 1206 121kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT1206BRD07121KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0447 | Buy Now |
DISTI #
603-RT1206BRD07121KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/4W 121K ohm .1% 25ppm RoHS: Compliant | 0 |
|
$0.0890 / $0.3300 | Order Now |
|
Future Electronics | 121 kOhms 0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0856 / $0.0944 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 121K Ohms 0.1% 1/4W 25PPM SMT | 0 |
|
$0.1141 / $0.1312 | RFQ |
Part Details for RT1206BRD07121KL
RT1206BRD07121KL CAD Models
RT1206BRD07121KL Part Data Attributes
|
RT1206BRD07121KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRD07121KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 121000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRD07121KL
This table gives cross-reference parts and alternative options found for RT1206BRD07121KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRD07121KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R1213ATL | Fixed Resistor, Thin Film, 0.25W, 121000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Walsin Technology Corporation | RT1206BRD07121KL vs WF12R1213ATL |
RNCF1206BTE121K | Fixed Resistor, Thin Film, 0.33W, 121000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206BRD07121KL vs RNCF1206BTE121K |
AR06BTRC3V1213N | Fixed Resistor, Thin Film, 0.25W, 121000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206BRD07121KL vs AR06BTRC3V1213N |
AR06BTCO1213N | Fixed Resistor, Thin Film, 0.333W, 121000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RT1206BRD07121KL vs AR06BTCO1213N |
RP73F2B121KBTG | Fixed Resistor, Thin Film, 0.25W, 121000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRD07121KL vs RP73F2B121KBTG |
AR06ABCV1213N | Fixed Resistor, Thin Film, 0.25W, 121000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RT1206BRD07121KL vs AR06ABCV1213N |
NTRA12HB1213CTRQYF | Fixed Resistor, Thin Film, 0.25W, 121000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206BRD07121KL vs NTRA12HB1213CTRQYF |
WF12R1213AALQ | Fixed Resistor, Thin Film, 0.25W, 121000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD07121KL vs WF12R1213AALQ |
CAR1206121KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 121000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RT1206BRD07121KL vs CAR1206121KOHMS0.05%25PPMHP |
SF12R1213ATLQ | Fixed Resistor, Thin Film, 0.25W, 121000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRD07121KL vs SF12R1213ATLQ |