Part Details for RT1206BRC1369KL by YAGEO Corporation
Overview of RT1206BRC1369KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206BRC1369KL
RT1206BRC1369KL CAD Models
RT1206BRC1369KL Part Data Attributes
|
RT1206BRC1369KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRC1369KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 69000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 155 °C | |
Resistance | 69000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRC1369KL
This table gives cross-reference parts and alternative options found for RT1206BRC1369KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRC1369KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239075146903L | Fixed Resistor, Thin Film, 0.25W, 69000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RT1206BRC1369KL vs 239075146903L |
239073136903L | Fixed Resistor, Thin Film, 0.25W, 69000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RT1206BRC1369KL vs 239073136903L |
239071136903L | Fixed Resistor, Thin Film, 0.25W, 69000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RT1206BRC1369KL vs 239071136903L |
RT1206WRC1069KL | Fixed Resistor, Thin Film, 0.25W, 69000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RT1206BRC1369KL vs RT1206WRC1069KL |
RT1206WRC1369KL | Fixed Resistor, Thin Film, 0.25W, 69000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RT1206BRC1369KL vs RT1206WRC1369KL |
239071146903L | Fixed Resistor, Thin Film, 0.25W, 69000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RT1206BRC1369KL vs 239071146903L |
CMF120669K+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.25W, 69000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RT1206BRC1369KL vs CMF120669K+-0.1%TCR15 |
RT1206WRC0769KL | Fixed Resistor, Thin Film, 0.25W, 69000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RT1206BRC1369KL vs RT1206WRC0769KL |
9T12063A6902WDPF4 | Fixed Resistor, Thin Film, 0.25W, 69000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RT1206BRC1369KL vs 9T12063A6902WDPF4 |
9T12063A6902BDPFT | Fixed Resistor, Thin Film, 0.25W, 69000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RT1206BRC1369KL vs 9T12063A6902BDPFT |