Part Details for RT1206BRC13220KL by YAGEO Corporation
Overview of RT1206BRC13220KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206BRC13220KL
RT1206BRC13220KL CAD Models
RT1206BRC13220KL Part Data Attributes
|
RT1206BRC13220KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRC13220KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRC13220KL
This table gives cross-reference parts and alternative options found for RT1206BRC13220KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRC13220KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT1206BRC10220KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRC13220KL vs RT1206BRC10220KL |
WF12F2203BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRC13220KL vs WF12F2203BALQ |
AR06BTNV2203N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | RT1206BRC13220KL vs AR06BTNV2203N |
RP73D2B220KBTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 220000ohm, SURFACE MOUNT, 1206, CHIP | RT1206BRC13220KL vs RP73D2B220KBTG |
ERA8KPB2203V | Panasonic Electronic Components | $1.1110 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRC13220KL vs ERA8KPB2203V |
RNCF1206BTS220K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRC13220KL vs RNCF1206BTS220K |
RP73D2B220KATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | RT1206BRC13220KL vs RP73D2B220KATDG |
SF12F2203ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 220000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRC13220KL vs SF12F2203ATLQ |
RP73D2B220KBTN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206 | RT1206BRC13220KL vs RP73D2B220KBTN |
CRT1206-BX-2203EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 220000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RT1206BRC13220KL vs CRT1206-BX-2203EAS |