Part Details for RT1206BRC07280KL by YAGEO Corporation
Overview of RT1206BRC07280KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT1206BRC07280KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT1206BRC07280KL-ND
|
DigiKey | RES SMD 280K OHM 0.1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2224 | Buy Now |
DISTI #
RT1206BRC07280KL
|
Avnet Americas | Resistor Thin Film 280kOhm 0.1% 1206 2-Pin Paper T/R - Tape and Reel (Alt: RT1206BRC07280KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1609 / $0.1646 | Buy Now |
DISTI #
603-RT1206BRC07280KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.2180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1427 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 280K Ohms 0.1% 1/4W 15PPM SMT | 0 |
|
$0.4115 / $0.4732 | RFQ |
Part Details for RT1206BRC07280KL
RT1206BRC07280KL CAD Models
RT1206BRC07280KL Part Data Attributes
|
RT1206BRC07280KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRC07280KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 280000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRC07280KL
This table gives cross-reference parts and alternative options found for RT1206BRC07280KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRC07280KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206WRC07280KL | Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206BRC07280KL vs RT1206WRC07280KL |
RNCF1206BKS280K | Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206BRC07280KL vs RNCF1206BKS280K |
AR06BBNV2803N | Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | RT1206BRC07280KL vs AR06BBNV2803N |
RP73D2B280KATN | Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206 | TE Connectivity | RT1206BRC07280KL vs RP73D2B280KATN |
NTRH12B2803NTRF | Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | RT1206BRC07280KL vs NTRH12B2803NTRF |
CRT1206-BX-2803ELF | Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206BRC07280KL vs CRT1206-BX-2803ELF |
RP73D2B280KATDF | Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRC07280KL vs RP73D2B280KATDF |
SF12F2803ATLQ | Fixed Resistor, Thin Film, 0.125W, 280000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206BRC07280KL vs SF12F2803ATLQ |
CRT1206-AX-2803ELF | Fixed Resistor, Thin Film, 0.25W, 280000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RT1206BRC07280KL vs CRT1206-AX-2803ELF |
RT1206BRC10280KL | Fixed Resistor, Thin Film, 0.25W, 280000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206BRC07280KL vs RT1206BRC10280KL |