RT1206BRA10309RL
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 309ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP

Overview of RT1206BRA10309RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RT1206BRA10309RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT1206BRA10309RL by YAGEO Corporation

RT1206BRA10309RL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
309 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RT1206BRA10309RL
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.25W, 309ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RT1206BRA10309RL

This table gives cross-reference parts and alternative options found for RT1206BRA10309RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRA10309RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73H2BTTD3090B05 Fixed Resistor, Metal Film, 0.25W, 309ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RT1206BRA10309RL vs RN73H2BTTD3090B05
WF12Z3090ATLQ Fixed Resistor, Thin Film, 0.25W, 309ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RT1206BRA10309RL vs WF12Z3090ATLQ
RNCF1206ATY309R Fixed Resistor, Thin Film, 0.25W, 309ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RT1206BRA10309RL vs RNCF1206ATY309R
RP73A2B309RATDF Fixed Resistor, Thin Film, 0.25W, 309ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206 TE Connectivity RT1206BRA10309RL vs RP73A2B309RATDF
AR06BTSV3090 Fixed Resistor, Thin Film, 0.25W, 309ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RT1206BRA10309RL vs AR06BTSV3090
RP73A2B309RBTG Fixed Resistor, Thin Film, 0.25W, 309ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 TE Connectivity RT1206BRA10309RL vs RP73A2B309RBTG
RT1206BRA07309RL Fixed Resistor, Thin Film, 0.25W, 309ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RT1206BRA10309RL vs RT1206BRA07309RL
RNCF1206AKY309R Fixed Resistor, Thin Film, 0.25W, 309ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RT1206BRA10309RL vs RNCF1206AKY309R
AR06BBSV3090 Fixed Resistor, Thin Film, 0.25W, 309ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RT1206BRA10309RL vs AR06BBSV3090
CAR1206309OHMS0.05%5PPMHP Fixed Resistor, Thin Film, 0.25W, 309ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, Riedon RT1206BRA10309RL vs CAR1206309OHMS0.05%5PPMHP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT1206BRA10309RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT1206BRA10309RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT1206BRA10309RL would you like to use for your alert(s)?
  • Please alert me when RT1206BRA10309RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT1206BRA10309RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT1206BRA10309RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT1206BRA10309RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT1206BRA10309RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT1206BRA10309RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: