RT1206AA140010PPM
Synton-Tech Corp
Description: Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206,

Overview of RT1206AA140010PPM by Synton-Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RT1206AA140010PPM by Synton-Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT1206AA140010PPM by Synton-Tech Corp

RT1206AA140010PPM
Synton-Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SYNTON-TECH CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
140 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.01%
Working Voltage
150 V
Want to compare parts?
  1. RT1206AA140010PPM
    Synton-Tech Corp
    Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206,
    VS

Alternate Parts for RT1206AA140010PPM

This table gives cross-reference parts and alternative options found for RT1206AA140010PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206AA140010PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73C2B140RLTG RESISTOR, THIN FILM, 0.125W, 0.01%, 10ppm, 140ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TE Connectivity RT1206AA140010PPM vs RN73C2B140RLTG
CAR1206140OHMS0.01%10PPM Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, Riedon RT1206AA140010PPM vs CAR1206140OHMS0.01%10PPM
AR06TTRC6W1400 Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, Token Electronics Industry Co Ltd RT1206AA140010PPM vs AR06TTRC6W1400
NTR12T1400BTR1KF Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, NIC Components Corp RT1206AA140010PPM vs NTR12T1400BTR1KF
AR1206140R+-0.01%TCR10 Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 1206, SRT Resistor Technology Gmbh RT1206AA140010PPM vs AR1206140R+-0.01%TCR10
AR06TTRC6W1400N Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, Token Electronics Industry Co Ltd RT1206AA140010PPM vs AR06TTRC6W1400N
TE06E1400TB Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, Fenghua (HK) Electronics Ltd RT1206AA140010PPM vs TE06E1400TB
AR06TBBW1400 Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RT1206AA140010PPM vs AR06TBBW1400
NTR12T1400BTRF Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RT1206AA140010PPM vs NTR12T1400BTRF
PRC1206TC10W140R+-0.01% Fixed Resistor, Thin Film, 0.125W, 140ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, Precision Resistive Products Inc RT1206AA140010PPM vs PRC1206TC10W140R+-0.01%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT1206AA140010PPM by Synton-Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT1206AA140010PPM by Synton-Tech Corp

Select Manufacturer
Which Manufacturer of RT1206AA140010PPM would you like to use for your alert(s)?
  • Please alert me when RT1206AA140010PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT1206AA140010PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT1206AA140010PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT1206AA140010PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT1206AA140010PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT1206AA140010PPM by Synton-Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: