RT100KP70CAE3
Description: Trans Voltage Suppressor Diode, 100000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of RT100KP70CAE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for RT100KP70CAE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT100KP70CAE3 by Microsemi Corporation

RT100KP70CAE3
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
86 V
Breakdown Voltage-Min
77.8 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
100000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.61 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
70 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. RT100KP70CAE3
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 100000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for RT100KP70CAE3

This table gives cross-reference parts and alternative options found for RT100KP70CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT100KP70CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP30KP70CAE3TR Trans Voltage Suppressor Diode, 30000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation RT100KP70CAE3 vs MSP30KP70CAE3TR
MQ30KP70CA Trans Voltage Suppressor Diode, 30000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation RT100KP70CAE3 vs MQ30KP70CA
MART100KP70CA Trans Voltage Suppressor Diode, 100000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation RT100KP70CAE3 vs MART100KP70CA
30KP70CATR Trans Voltage Suppressor Diode, 30000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation RT100KP70CAE3 vs 30KP70CATR
MVRT100KP70CAE3 Trans Voltage Suppressor Diode, 100000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation RT100KP70CAE3 vs MVRT100KP70CAE3
MQ30KP70CAE3TR Trans Voltage Suppressor Diode, 30000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation RT100KP70CAE3 vs MQ30KP70CAE3TR
MVRT100KP70CA Trans Voltage Suppressor Diode, 100000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation RT100KP70CAE3 vs MVRT100KP70CA
MXRT100KP70CA/TR Trans Voltage Suppressor Diode, 100000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation RT100KP70CAE3 vs MXRT100KP70CA/TR
RT100KP70CATR Trans Voltage Suppressor Diode, 100000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation RT100KP70CAE3 vs RT100KP70CATR
MX30KP70CAE3TR Trans Voltage Suppressor Diode, 30000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation RT100KP70CAE3 vs MX30KP70CAE3TR
Part Number Description Manufacturer Compare
MVRT100KP70CAE3 Trans Voltage Suppressor Diode, 100000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation RT100KP70CAE3 vs MVRT100KP70CAE3
MX30KP70CA Trans Voltage Suppressor Diode, 30000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation RT100KP70CAE3 vs MX30KP70CA
MVRT100KP70CA Trans Voltage Suppressor Diode, 100000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation RT100KP70CAE3 vs MVRT100KP70CA
MVRT100KP70CAE3TR Trans Voltage Suppressor Diode, 100000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation RT100KP70CAE3 vs MVRT100KP70CAE3TR
RT100KP70CATR Trans Voltage Suppressor Diode, 100000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation RT100KP70CAE3 vs RT100KP70CATR
MXRT100KP70CA Trans Voltage Suppressor Diode, 100000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation RT100KP70CAE3 vs MXRT100KP70CA
30KP70CAE3 Trans Voltage Suppressor Diode, 30000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation RT100KP70CAE3 vs 30KP70CAE3
MRT100KP70CATR 100000W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation RT100KP70CAE3 vs MRT100KP70CATR
MXRT100KP70CAE3TR 100000W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation RT100KP70CAE3 vs MXRT100KP70CAE3TR
MA30KP70CATR Trans Voltage Suppressor Diode, 30000W, 70V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation RT100KP70CAE3 vs MA30KP70CATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT100KP70CAE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT100KP70CAE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of RT100KP70CAE3 would you like to use for your alert(s)?
  • Please alert me when RT100KP70CAE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT100KP70CAE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT100KP70CAE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT100KP70CAE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT100KP70CAE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT100KP70CAE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: