Part Details for RT100KP60AE3 by Microsemi Corporation
Overview of RT100KP60AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT100KP60AE3
RT100KP60AE3 CAD Models
RT100KP60AE3 Part Data Attributes
|
RT100KP60AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
RT100KP60AE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 100000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Breakdown Voltage-Nom | 70.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 97.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 100000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RT100KP60AE3
This table gives cross-reference parts and alternative options found for RT100KP60AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT100KP60AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MART100KP60AE3 | Trans Voltage Suppressor Diode, 100000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | RT100KP60AE3 vs MART100KP60AE3 |
MQRT100KP60ATR | Trans Voltage Suppressor Diode, 100000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | RT100KP60AE3 vs MQRT100KP60ATR |
MX30KP60AE3TR | Trans Voltage Suppressor Diode, 30000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | RT100KP60AE3 vs MX30KP60AE3TR |
30KP60AE3 | Trans Voltage Suppressor Diode, 30000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | RT100KP60AE3 vs 30KP60AE3 |
MA30KP60ATR | Trans Voltage Suppressor Diode, 30000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | RT100KP60AE3 vs MA30KP60ATR |
MA30KP60A | Trans Voltage Suppressor Diode, 30000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | RT100KP60AE3 vs MA30KP60A |
MXRT100KP60ATR | 100000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | Microsemi Corporation | RT100KP60AE3 vs MXRT100KP60ATR |
30KP60AE3TR | Trans Voltage Suppressor Diode, 30000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | RT100KP60AE3 vs 30KP60AE3TR |
MQ30KP60AE3TR | Trans Voltage Suppressor Diode, 30000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | RT100KP60AE3 vs MQ30KP60AE3TR |
MA30KP60AE3 | Trans Voltage Suppressor Diode, 30000W, 60V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | RT100KP60AE3 vs MA30KP60AE3 |