Part Details for RT092-301TT by Advanced Interconnections Corp
Overview of RT092-301TT by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT092-301TT
RT092-301TT CAD Models
RT092-301TT Part Data Attributes
|
RT092-301TT
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
RT092-301TT
Advanced Interconnections Corp
Relay Socket, 16 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Device Socket Type | RELAY SOCKET | |
Housing Material | POLYIMIDE | |
JESD-609 Code | e0 | |
Number of Contacts | 16 |