Part Details for RT0805WRD107K68L by YAGEO Corporation
Overview of RT0805WRD107K68L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805WRD107K68L
RT0805WRD107K68L CAD Models
RT0805WRD107K68L Part Data Attributes
|
RT0805WRD107K68L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805WRD107K68L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 7680ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RT0805WRD107K68L
This table gives cross-reference parts and alternative options found for RT0805WRD107K68L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805WRD107K68L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT0805BRD077K68L | Fixed Resistor, Thin Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805WRD107K68L vs AT0805BRD077K68L |
AMF08057K680.05%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 7680ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805WRD107K68L vs AMF08057K680.05%25PPM/KNP20 |
RN732ATTD7681B25 | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805WRD107K68L vs RN732ATTD7681B25 |
WF08R7681BALQ | Fixed Resistor, Thin Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805WRD107K68L vs WF08R7681BALQ |
RT0805BRD137K68L | Fixed Resistor, Thin Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805WRD107K68L vs RT0805BRD137K68L |
RN732ATTED7681A25 | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805WRD107K68L vs RN732ATTED7681A25 |
CRT0805-BY-7681EST | Fixed Resistor, Thin Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805WRD107K68L vs CRT0805-BY-7681EST |
RN732ATTE7681B25 | Fixed Resistor, Thin Film, 0.1W, 7680ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805WRD107K68L vs RN732ATTE7681B25 |
239060147682L | Fixed Resistor, Thin Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805WRD107K68L vs 239060147682L |
SF08R7681BTLQ | Fixed Resistor, Thin Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805WRD107K68L vs SF08R7681BTLQ |