Part Details for RT0805WRD072K74L by YAGEO Corporation
Overview of RT0805WRD072K74L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805WRD072K74L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805WRD072K74L-ND
|
DigiKey | RES SMD 2.74KOHM 0.05% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2187 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1697 | Buy Now |
Part Details for RT0805WRD072K74L
RT0805WRD072K74L CAD Models
RT0805WRD072K74L Part Data Attributes
|
RT0805WRD072K74L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805WRD072K74L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 2740ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RT0805WRD072K74L
This table gives cross-reference parts and alternative options found for RT0805WRD072K74L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805WRD072K74L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0805E2741A-T5 | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805WRD072K74L vs AS0805E2741A-T5 |
RN732ALTDD2741A25 | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805WRD072K74L vs RN732ALTDD2741A25 |
AS0805E2741B-T5 | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805WRD072K74L vs AS0805E2741B-T5 |
RT0805BRD072K74L | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805WRD072K74L vs RT0805BRD072K74L |
RN73H2ATTD2741B25 | Fixed Resistor, Metal Film, 0.125W, 2740ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805WRD072K74L vs RN73H2ATTD2741B25 |
RN73H2ATTE2741B25 | Fixed Resistor, Metal Film, 0.125W, 2740ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805WRD072K74L vs RN73H2ATTE2741B25 |
AMF08052K740.1%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805WRD072K74L vs AMF08052K740.1%25PPM/KKS |
RBS10BTP2741 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805WRD072K74L vs RBS10BTP2741 |
AMF08052K740.1%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805WRD072K74L vs AMF08052K740.1%25PPM/KKP5 |
239060142742L | Fixed Resistor, Thin Film, 0.125W, 2740ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805WRD072K74L vs 239060142742L |