Part Details for RT0805WRD07180KL by YAGEO Corporation
Overview of RT0805WRD07180KL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805WRD07180KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805WRD07180KL-ND
|
DigiKey | RES SMD 180K OHM 0.05% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2109 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1697 | Buy Now |
Part Details for RT0805WRD07180KL
RT0805WRD07180KL CAD Models
RT0805WRD07180KL Part Data Attributes
|
RT0805WRD07180KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805WRD07180KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 4.6419 | |
Category CO2 Kg | 4.54 | |
CO2 | 21.074226 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | 10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RT0805WRD07180KL
This table gives cross-reference parts and alternative options found for RT0805WRD07180KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805WRD07180KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX051803BDP3 | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805WRD07180KL vs RTX051803BDP3 |
9T08052A1803BAPFT | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805WRD07180KL vs 9T08052A1803BAPFT |
RTX051803BDP4 | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805WRD07180KL vs RTX051803BDP4 |
SF08R1803AALQ | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805WRD07180KL vs SF08R1803AALQ |
239060141804L | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805WRD07180KL vs 239060141804L |
RT0805BRD10180KL | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0805WRD07180KL vs RT0805BRD10180KL |
RN732ATTED1803B25 | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805WRD07180KL vs RN732ATTED1803B25 |
RN732ALTED1803B25 | Fixed Resistor, Thin Film, 0.1W, 180000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805WRD07180KL vs RN732ALTED1803B25 |
RT0805BRD07180KL | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805WRD07180KL vs RT0805BRD07180KL |
RP73F2A180KBTN | Fixed Resistor, Thin Film, 0.125W, 180000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | TE Connectivity | RT0805WRD07180KL vs RP73F2A180KBTN |