Part Details for RT0805WRB131K89 by YAGEO Corporation
Overview of RT0805WRB131K89 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805WRB131K89
RT0805WRB131K89 CAD Models
RT0805WRB131K89 Part Data Attributes
|
RT0805WRB131K89
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805WRB131K89
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 1890ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 1890 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RT0805WRB131K89
This table gives cross-reference parts and alternative options found for RT0805WRB131K89. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805WRB131K89, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239080131892L | Fixed Resistor, Thin Film, 0.125W, 1890ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | RT0805WRB131K89 vs 239080131892L |
RT0805WRB101K89L | Fixed Resistor, Thin Film, 0.125W, 1890ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | RT0805WRB131K89 vs RT0805WRB101K89L |
RT0805BRB131K89 | Fixed Resistor, Thin Film, 0.125W, 1890ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805 | YAGEO Corporation | RT0805WRB131K89 vs RT0805BRB131K89 |
239082141892L | Fixed Resistor, Thin Film, 0.125W, 1890ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | RT0805WRB131K89 vs 239082141892L |
9T08052A1891BCPFT | Fixed Resistor, Thin Film, 0.125W, 1890ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | RT0805WRB131K89 vs 9T08052A1891BCPFT |
239080141892L | Fixed Resistor, Thin Film, 0.125W, 1890ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | RT0805WRB131K89 vs 239080141892L |
9T08052A1891WCPFT | Fixed Resistor, Thin Film, 0.125W, 1890ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | RT0805WRB131K89 vs 9T08052A1891WCPFT |
9T08052A1891BCPF4 | Fixed Resistor, Thin Film, 0.125W, 1890ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | RT0805WRB131K89 vs 9T08052A1891BCPF4 |
9T08052A1891WCPF4 | Fixed Resistor, Thin Film, 0.125W, 1890ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | RT0805WRB131K89 vs 9T08052A1891WCPF4 |
RT0805WRB131K89L | Fixed Resistor, Thin Film, 0.125W, 1890ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | RT0805WRB131K89 vs RT0805WRB131K89L |