Part Details for RT0805FRE132K0 by YAGEO Corporation
Overview of RT0805FRE132K0 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805FRE132K0
RT0805FRE132K0 CAD Models
RT0805FRE132K0 Part Data Attributes
|
RT0805FRE132K0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE132K0
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE132K0
This table gives cross-reference parts and alternative options found for RT0805FRE132K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE132K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARG05FTD2001 | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RT0805FRE132K0 vs ARG05FTD2001 |
RTX052001FEP3 | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE132K0 vs RTX052001FEP3 |
RT0805FRE102K0 | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | RT0805FRE132K0 vs RT0805FRE102K0 |
RN73H2ATTD2001F50 | Fixed Resistor, Metal Film, 0.125W, 2000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE132K0 vs RN73H2ATTD2001F50 |
RN732ALTDD2001F50 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE132K0 vs RN732ALTDD2001F50 |
RN73H2ATTE2001F50 | Fixed Resistor, Metal Film, 0.125W, 2000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE132K0 vs RN73H2ATTE2001F50 |
RT0805FRE072K0 | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | RT0805FRE132K0 vs RT0805FRE072K0 |
RN732ALTED2001F50 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE132K0 vs RN732ALTED2001F50 |
RN732ATTED2001F50 | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE132K0 vs RN732ATTED2001F50 |
9T08052A2001FBPF4 | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE132K0 vs 9T08052A2001FBPF4 |