Part Details for RT0805FRE1316K5 by YAGEO Corporation
Overview of RT0805FRE1316K5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805FRE1316K5
RT0805FRE1316K5 CAD Models
RT0805FRE1316K5 Part Data Attributes
|
RT0805FRE1316K5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE1316K5
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE1316K5
This table gives cross-reference parts and alternative options found for RT0805FRE1316K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE1316K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCU08050C1652FP500 | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 16500 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RT0805FRE1316K5 vs MCU08050C1652FP500 |
9T08052A1652FBPFT | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805FRE1316K5 vs 9T08052A1652FBPFT |
239040171653L | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0805FRE1316K5 vs 239040171653L |
RTF121652F | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, | Dubilier | RT0805FRE1316K5 vs RTF121652F |
RT0805FRE0716K5 | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0805FRE1316K5 vs RT0805FRE0716K5 |
RB10FBS1652 | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805FRE1316K5 vs RB10FBS1652 |
RT0805FRE1016K5 | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0805FRE1316K5 vs RT0805FRE1016K5 |
RB10FTS1652 | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805FRE1316K5 vs RB10FTS1652 |
TNPW080516K5FHEC0H | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RT0805FRE1316K5 vs TNPW080516K5FHEC0H |
9T08052A1652FBPF4 | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805FRE1316K5 vs 9T08052A1652FBPF4 |