Part Details for RT0805FRE074K7L by YAGEO Corporation
Overview of RT0805FRE074K7L by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRE074K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9324
|
Newark | Res, 4K7, 1%, 0.125W, 0805, Thin Film Rohs Compliant: Yes |Yageo RT0805FRE074K7L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$0.0220 / $0.0300 | Buy Now |
DISTI #
49AK4561
|
Newark | Res, 4K7, 1%, 0.125W, Thin Film, 0805, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rt12 Series Rohs Compliant: Yes |Yageo RT0805FRE074K7L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0120 | Buy Now |
DISTI #
YAG3364CT-ND
|
DigiKey | RES SMD 4.7K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31698 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
RT0805FRE074K7L
|
Avnet Americas | SMD Chip Resistor, 4.7 kohm, ? 1%, 125 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: RT0805FRE074K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-RT0805FRE074K7L
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 4.7K ohm 1% 50ppm RoHS: Compliant | 19042 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
E32:1076_03294634
|
Arrow Electronics | Res Thin Film 0805 4.7K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2345 | Europe - 1794 |
|
$0.0044 | Buy Now |
DISTI #
V72:2272_07119903
|
Arrow Electronics | Res Thin Film 0805 4.7K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2230 Container: Cut Strips | Americas - 1227 |
|
$0.0105 / $0.0518 | Buy Now |
|
Future Electronics | RT Series 0805 0.125 W 4.7 kOhm ±1 % ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 90000Reel |
|
$0.0054 / $0.0065 | Buy Now |
DISTI #
76892442
|
Verical | Res Thin Film 0805 4.7K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Min Qty: 1177 Package Multiple: 1 Date Code: 2345 | Americas - 1794 |
|
$0.0045 | Buy Now |
DISTI #
63983210
|
Verical | Res Thin Film 0805 4.7K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Min Qty: 981 Package Multiple: 1 Date Code: 2230 | Americas - 1227 |
|
$0.0105 / $0.0175 | Buy Now |
Part Details for RT0805FRE074K7L
RT0805FRE074K7L CAD Models
RT0805FRE074K7L Part Data Attributes
|
RT0805FRE074K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE074K7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE074K7L
This table gives cross-reference parts and alternative options found for RT0805FRE074K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE074K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT0805FRE074K7L | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE074K7L vs AT0805FRE074K7L |
RN732ATTE4701F50 | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE074K7L vs RN732ATTE4701F50 |
RN732ALTD4701F50 | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE074K7L vs RN732ALTD4701F50 |
RN732ALTE4701F50 | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE074K7L vs RN732ALTE4701F50 |
RN732ATTDD4701F50 | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE074K7L vs RN732ATTDD4701F50 |
RT0805FRE104K7L | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0805FRE074K7L vs RT0805FRE104K7L |
RN732ATTED4701F50 | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE074K7L vs RN732ATTED4701F50 |
RTX054701FETP | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE074K7L vs RTX054701FETP |
239040274702L | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE074K7L vs 239040274702L |
RN73R2ATTP4701F50 | Fixed Resistor, Metal Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE074K7L vs RN73R2ATTP4701F50 |