Part Details for RT0805FRE0733KL by YAGEO Corporation
Overview of RT0805FRE0733KL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRE0733KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9321
|
Newark | Res, 33K, 1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo RT0805FRE0733KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27890 |
|
$0.0230 / $0.0310 | Buy Now |
DISTI #
68AK9395
|
Newark | Res, 33K, 1%, 0.125W, Thin Film, 0805 Rohs Compliant: Yes |Yageo RT0805FRE0733KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0120 / $0.0140 | Buy Now |
DISTI #
13-RT0805FRE0733KLCT-ND
|
DigiKey | RES SMD 33K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9941 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
RT0805FRE0733KL
|
Avnet Americas | SMD Chip Resistor, 33 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE0733KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0069 / $0.0074 | Buy Now |
DISTI #
603-RT0805FRE0733KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 33K ohm 1% 50ppm RoHS: Compliant | 15708 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
E02:0323_03319007
|
Arrow Electronics | Res Thin Film 0805 33K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Date Code: 2332 | Europe - 220000 |
|
$0.0054 / $0.0071 | Buy Now |
|
Future Electronics | RES SMD 33K OHM 1% 1/8W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 50000Reel |
|
$0.0052 / $0.0062 | Buy Now |
DISTI #
71199140
|
Verical | Res Thin Film 0805 33K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2332 | Americas - 220000 |
|
$0.0056 / $0.0073 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.125W, 33000OHM, 150V, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 0805 | 87 |
|
$0.0480 | Buy Now |
DISTI #
RT0805FRE0733KL
|
TTI | Thin Film Resistors - SMD 1/8W 33K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0060 / $0.0074 | Buy Now |
Part Details for RT0805FRE0733KL
RT0805FRE0733KL CAD Models
RT0805FRE0733KL Part Data Attributes
|
RT0805FRE0733KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE0733KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE0733KL
This table gives cross-reference parts and alternative options found for RT0805FRE0733KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE0733KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTX053302FEP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | RT0805FRE0733KL vs RTX053302FEP4 |
RN73R2ATTP3302F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE0733KL vs RN73R2ATTP3302F50 |
RN732ATTE3302F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805FRE0733KL vs RN732ATTE3302F50 |
RN73H2ATTD3302F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 33000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805FRE0733KL vs RN73H2ATTD3302F50 |
RN732ATTD3302F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805FRE0733KL vs RN732ATTD3302F50 |
RTX053302FEP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | RT0805FRE0733KL vs RTX053302FEP2 |
RN732ALTD3302F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE0733KL vs RN732ALTD3302F50 |
RN732ALTDD3302F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE0733KL vs RN732ALTDD3302F50 |
AS0805Q3302F-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE0733KL vs AS0805Q3302F-T5 |
RN732ALTE3302F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 33000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE0733KL vs RN732ALTE3302F50 |