There are no models available for this part yet.
Overview of RT0805FRE0718RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0805FRE0718RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK4695
|
Newark | Res, 18R, 1%, 0.125W, Thin Film, 0805, Resistance:18Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805FRE0718RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now | |
DISTI #
13-RT0805FRE0718RLCT-ND
|
DigiKey | RES SMD 18 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
454 In Stock |
|
$0.0142 / $0.1000 | Buy Now | |
DISTI #
RT0805FRE0718RL
|
Avnet Americas | SMD Chip Resistor, 18 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE0718RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0065 | Buy Now | |
DISTI #
603-RT0805FRE0718RL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 771 |
|
$0.0090 / $0.1000 | Buy Now | |
DISTI #
E02:0323_03305668
|
Arrow Electronics | Res Thin Film 0805 18 Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2226 | Europe - 165000 |
|
$0.0063 / $0.0065 | Buy Now | |
Future Electronics | RES SMD 18 OHM 1% 1/8W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 40000Reel |
|
$0.0051 / $0.0060 | Buy Now | ||
DISTI #
62983666
|
Verical | Res Thin Film 0805 18 Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2226 | Americas - 165000 |
|
$0.0063 / $0.0065 | Buy Now | |
DISTI #
RT0805FRE0718RL
|
Avnet Abacus | SMD Chip Resistor, 18 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE0718RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900101424986
|
Chip1Stop | Res Thin Film 0805 18Ohm 1% 0.125W(1/8W) 50ppm/C Epoxy Pad SMD T/R RoHS: Compliant | 165000 |
|
$0.0052 / $0.0096 | Buy Now | |
Ozdisan Elektronik | RES.(2012) 0805 18 Ohms 1% 1/8W 50PPM SMT | 0 |
|
$0.0160 / $0.0195 | RFQ |
CAD Models for RT0805FRE0718RL by YAGEO Corporation
Part Data Attributes for RT0805FRE0718RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
18 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RT0805FRE0718RL
This table gives cross-reference parts and alternative options found for RT0805FRE0718RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE0718RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT0805FRE0718RL | Fixed Resistor, Thin Film, 0.125W, 18ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE0718RL vs AT0805FRE0718RL |
239040271809L | Fixed Resistor, Thin Film, 0.125W, 18ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805FRE0718RL vs 239040271809L |
RTX0518R0FETP | Fixed Resistor, Thin Film, 0.125W, 18ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE0718RL vs RTX0518R0FETP |
RN732ALTDD18R0F50 | Fixed Resistor, Thin Film, 0.1W, 18ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE0718RL vs RN732ALTDD18R0F50 |
RTX0518R0FEP3 | Fixed Resistor, Thin Film, 0.125W, 18ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805FRE0718RL vs RTX0518R0FEP3 |
RP73G2A18RFTN | Fixed Resistor, Thin Film, 0.125W, 18ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | RT0805FRE0718RL vs RP73G2A18RFTN |
RN732ATTE18R0F50 | Fixed Resistor, Thin Film, 0.1W, 18ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE0718RL vs RN732ATTE18R0F50 |
9T08052A18R0FBPFT | Fixed Resistor, Thin Film, 0.125W, 18ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE0718RL vs 9T08052A18R0FBPFT |
RN732ATTED18R0F50 | Fixed Resistor, Thin Film, 0.1W, 18ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE0718RL vs RN732ATTED18R0F50 |
ARG05FTD0180 | Fixed Resistor, Thin Film, 0.125W, 18ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RT0805FRE0718RL vs ARG05FTD0180 |