Part Details for RT0805FRE07174K by YAGEO Corporation
Overview of RT0805FRE07174K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805FRE07174K
RT0805FRE07174K CAD Models
RT0805FRE07174K Part Data Attributes
|
RT0805FRE07174K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE07174K
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 174000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE07174K
This table gives cross-reference parts and alternative options found for RT0805FRE07174K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE07174K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T08052A1743FBPF4 | Fixed Resistor, Thin Film, 0.125W, 174000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805FRE07174K vs 9T08052A1743FBPF4 |
RB10FTS1743 | Fixed Resistor, Thin Film, 0.125W, 174000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805FRE07174K vs RB10FTS1743 |
RT0805FRE13174K | Fixed Resistor, Thin Film, 0.125W, 174000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0805FRE07174K vs RT0805FRE13174K |
239040171744 | Fixed Resistor, Thin Film, 0.125W, 174000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE07174K vs 239040171744 |
MCU0805-501%VG01P5174K | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 174000 ohm, SURFACE MOUNT, 0805, CHIP, GREEN | Vishay Beyschlag | RT0805FRE07174K vs MCU0805-501%VG01P5174K |
RT0805FCE174K | Fixed Resistor, Thin Film, 0.125W, 174000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | RT0805FRE07174K vs RT0805FCE174K |
239042171744L | Fixed Resistor, Thin Film, 0.125W, 174000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805FRE07174K vs 239042171744L |
RB10FBS1743 | Fixed Resistor, Thin Film, 0.125W, 174000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805FRE07174K vs RB10FBS1743 |