Part Details for RT0805FRE0716KL by YAGEO Corporation
Overview of RT0805FRE0716KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRE0716KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0534
|
Newark | Res, 16K, 1%, 0.125W, Thin Film, 0805, Resistance:16Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805FRE0716KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now |
DISTI #
13-RT0805FRE0716KLCT-ND
|
DigiKey | RES SMD 16K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12224 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
RT0805FRE0716KL
|
Avnet Americas | SMD Chip Resistor, 16 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE0716KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 / $0.0060 | Buy Now |
DISTI #
603-RT0805FRE0716KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 16K ohm 1% 50ppm RoHS: Compliant | 5639 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | 16 kOhm ±1% 0.125 W 0805 (2012 Metric) Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0056 / $0.0067 | Buy Now |
DISTI #
RT0805FRE0716KL
|
TTI | Thin Film Resistors - SMD 1/8W 16K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0061 / $0.0068 | Buy Now |
DISTI #
RT0805FRE0716KL
|
Avnet Abacus | SMD Chip Resistor, 16 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE0716KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 16K Ohms 1% 1/8W 50PPM SMT | 0 |
|
$0.0155 / $0.0189 | RFQ |
Part Details for RT0805FRE0716KL
RT0805FRE0716KL CAD Models
RT0805FRE0716KL Part Data Attributes
|
RT0805FRE0716KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE0716KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE0716KL
This table gives cross-reference parts and alternative options found for RT0805FRE0716KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE0716KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN732ALTDD1602F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE0716KL vs RN732ALTDD1602F50 |
RN732ATTDD1602F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805FRE0716KL vs RN732ATTDD1602F50 |
RT0805FRE1316KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE0716KL vs RT0805FRE1316KL |
RN732ALTD1602F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE0716KL vs RN732ALTD1602F50 |
RN732ATTE1602F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805FRE0716KL vs RN732ATTE1602F50 |
239040171603L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE0716KL vs 239040171603L |
239040271603L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE0716KL vs 239040271603L |
RN73H2ATTE1602F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 16000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805FRE0716KL vs RN73H2ATTE1602F50 |
RN73R2ATTP1602F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805FRE0716KL vs RN73R2ATTP1602F50 |
RP73G2A16KFTN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | RT0805FRE0716KL vs RP73G2A16KFTN |