Part Details for RT0805FRD0719K1L by YAGEO Corporation
Overview of RT0805FRD0719K1L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRD0719K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805FRD0719K1L-ND
|
DigiKey | RES SMD 19.1K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0171 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0084 | Buy Now |
Part Details for RT0805FRD0719K1L
RT0805FRD0719K1L CAD Models
RT0805FRD0719K1L Part Data Attributes
|
RT0805FRD0719K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRD0719K1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 4.6419 | |
Category CO2 Kg | 4.54 | |
CO2 | 21.074226 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | 10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRD0719K1L
This table gives cross-reference parts and alternative options found for RT0805FRD0719K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRD0719K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805FCD19K1 | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | RT0805FRD0719K1L vs RT0805FCD19K1 |
RN73H2ATTD1912F25 | Fixed Resistor, Metal Film, 0.125W, 19100ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRD0719K1L vs RN73H2ATTD1912F25 |
RN732ALTE1912F25 | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRD0719K1L vs RN732ALTE1912F25 |
RTX051912FDP2 | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805FRD0719K1L vs RTX051912FDP2 |
RT0805FRD1319K1L | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRD0719K1L vs RT0805FRD1319K1L |
WF08R1912FTLQ | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRD0719K1L vs WF08R1912FTLQ |
RT0805FRD1019K1L | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRD0719K1L vs RT0805FRD1019K1L |
RN73H2ATTE1912F25 | Fixed Resistor, Metal Film, 0.125W, 19100ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRD0719K1L vs RN73H2ATTE1912F25 |
RP73F2A19K1FTN | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805 | TE Connectivity | RT0805FRD0719K1L vs RP73F2A19K1FTN |
SF08R1912FALQ | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRD0719K1L vs SF08R1912FALQ |