Part Details for RT0805DRD1315KL by YAGEO Corporation
Overview of RT0805DRD1315KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805DRD1315KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 15K Ohms 0.5% 1/8W 25PPM SMT | 0 |
|
$0.0436 / $0.0532 | RFQ |
Part Details for RT0805DRD1315KL
RT0805DRD1315KL CAD Models
RT0805DRD1315KL Part Data Attributes
|
RT0805DRD1315KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805DRD1315KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RT0805DRD1315KL
This table gives cross-reference parts and alternative options found for RT0805DRD1315KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DRD1315KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS10DTP1502 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805DRD1315KL vs RBS10DTP1502 |
AMF080515K0.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRD1315KL vs AMF080515K0.5%25PPM/KNP10 |
RT0805DRD0715K0 | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | RT0805DRD1315KL vs RT0805DRD0715K0 |
AMF080515K0.5%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRD1315KL vs AMF080515K0.5%25PPM/KKP5 |
RN732ALTD1502D25 | Fixed Resistor, Thin Film, 0.1W, 15000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DRD1315KL vs RN732ALTD1502D25 |
AS0805E1502D-T5 | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805DRD1315KL vs AS0805E1502D-T5 |
9T08052A1502DAPFT | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805DRD1315KL vs 9T08052A1502DAPFT |
RTX051502DDP2 | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805DRD1315KL vs RTX051502DDP2 |
RT0805DRD1315K0 | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | RT0805DRD1315KL vs RT0805DRD1315K0 |
RN73H2ATTD1502D25 | Fixed Resistor, Metal Film, 0.125W, 15000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805DRD1315KL vs RN73H2ATTD1502D25 |