RT0805DRD07284RL
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.125W, 284ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,

Overview of RT0805DRD07284RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RT0805DRD07284RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT0805DRD07284RL by YAGEO Corporation

RT0805DRD07284RL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
155 °C
Resistance
284 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RT0805DRD07284RL
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.125W, 284ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
    VS

Alternate Parts for RT0805DRD07284RL

This table gives cross-reference parts and alternative options found for RT0805DRD07284RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DRD07284RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RB10DBP2840 Fixed Resistor, Thin Film, 0.125W, 284ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd RT0805DRD07284RL vs RB10DBP2840
9T08052A2840DAPF4 Fixed Resistor, Thin Film, 0.125W, 284ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation RT0805DRD07284RL vs 9T08052A2840DAPF4
RT0805DRD10284RL Fixed Resistor, Thin Film, 0.125W, 284ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation RT0805DRD07284RL vs RT0805DRD10284RL
9T08052A2840DAPF3 Fixed Resistor, Thin Film, 0.125W, 284ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation RT0805DRD07284RL vs 9T08052A2840DAPF3
MCU0805-250.5%P5284R Fixed Resistor, Thin Film, 0.125W, 284ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, Vishay Intertechnologies RT0805DRD07284RL vs MCU0805-250.5%P5284R
RT0805DRD13284R Fixed Resistor, Thin Film, 0.125W, 284ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 YAGEO Corporation RT0805DRD07284RL vs RT0805DRD13284R
239062162841L Fixed Resistor, Thin Film, 0.125W, 284ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation RT0805DRD07284RL vs 239062162841L
RB10DTP2840 Fixed Resistor, Thin Film, 0.125W, 284ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd RT0805DRD07284RL vs RB10DTP2840
TNPW0805284R0.5%T-9ET6E3 Fixed Resistor, Thin Film, 0.125W, 284ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies RT0805DRD07284RL vs TNPW0805284R0.5%T-9ET6E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0805DRD07284RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0805DRD07284RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT0805DRD07284RL would you like to use for your alert(s)?
  • Please alert me when RT0805DRD07284RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT0805DRD07284RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0805DRD07284RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT0805DRD07284RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0805DRD07284RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0805DRD07284RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: