Part Details for RT0805CRE13816KL by YAGEO Corporation
Overview of RT0805CRE13816KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805CRE13816KL
RT0805CRE13816KL CAD Models
RT0805CRE13816KL Part Data Attributes
|
RT0805CRE13816KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805CRE13816KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 816000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RT0805CRE13816KL
This table gives cross-reference parts and alternative options found for RT0805CRE13816KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805CRE13816KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239040158164L | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805CRE13816KL vs 239040158164L |
9T08052A8163CBPF4 | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805CRE13816KL vs 9T08052A8163CBPF4 |
RT0805CRE10816KL | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805CRE13816KL vs RT0805CRE10816KL |
9T08052A8163CBPF3 | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805CRE13816KL vs 9T08052A8163CBPF3 |
239044158164L | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805CRE13816KL vs 239044158164L |