Part Details for RT0805CRE10105RL by YAGEO Corporation
Overview of RT0805CRE10105RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805CRE10105RL
RT0805CRE10105RL CAD Models
RT0805CRE10105RL Part Data Attributes
|
RT0805CRE10105RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805CRE10105RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RT0805CRE10105RL
This table gives cross-reference parts and alternative options found for RT0805CRE10105RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805CRE10105RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0805105R0.25%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805CRE10105RL vs AMF0805105R0.25%50PPM/KNP20 |
ARG05CTD1050 | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RT0805CRE10105RL vs ARG05CTD1050 |
RT0805CRE07105RL | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805CRE10105RL vs RT0805CRE07105RL |
SF08Q1050CTLA | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805CRE10105RL vs SF08Q1050CTLA |
RN732ATTDD1050C50 | Fixed Resistor, Thin Film, 0.1W, 105ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805CRE10105RL vs RN732ATTDD1050C50 |
AMF0805105R0.25%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805CRE10105RL vs AMF0805105R0.25%50PPM/KNP5 |
AMF0805105R0.25%50PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805CRE10105RL vs AMF0805105R0.25%50PPM/KNS |
AMF0805105R0.25%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805CRE10105RL vs AMF0805105R0.25%50PPM/KKP20 |
RN732ATTD1050C50 | Fixed Resistor, Thin Film, 0.1W, 105ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805CRE10105RL vs RN732ATTD1050C50 |
RTX051050CETP | Fixed Resistor, Thin Film, 0.125W, 105ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805CRE10105RL vs RTX051050CETP |