Part Details for RT0805CRD1332K0 by YAGEO Corporation
Overview of RT0805CRD1332K0 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805CRD1332K0
RT0805CRD1332K0 CAD Models
RT0805CRD1332K0 Part Data Attributes
|
RT0805CRD1332K0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805CRD1332K0
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 32000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 32000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RT0805CRD1332K0
This table gives cross-reference parts and alternative options found for RT0805CRD1332K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805CRD1332K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08R3202CTL | Fixed Resistor, Thin Film, 0.125W, 32000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RT0805CRD1332K0 vs WF08R3202CTL |
SF08R3202CTLA | Fixed Resistor, Thin Film, 0.125W, 32000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805CRD1332K0 vs SF08R3202CTLA |
RT0805CCD32K0 | Fixed Resistor, Thin Film, 0.125W, 32000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | RT0805CRD1332K0 vs RT0805CCD32K0 |
WF08R3202CALQ | Fixed Resistor, Thin Film, 0.125W, 32000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805CRD1332K0 vs WF08R3202CALQ |
RN73H2ATTE3202C25 | Fixed Resistor, Metal Film, 0.125W, 32000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805CRD1332K0 vs RN73H2ATTE3202C25 |
RN732ATTE3202C25 | Fixed Resistor, Thin Film, 0.1W, 32000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805CRD1332K0 vs RN732ATTE3202C25 |
RN73R2ATTP3202C25 | Fixed Resistor, Metal Film, 0.125W, 32000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805CRD1332K0 vs RN73R2ATTP3202C25 |
AMF080532K0.25%25PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 32000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805CRD1332K0 vs AMF080532K0.25%25PPM/KNS |
RN732ATTDD3202C25 | Fixed Resistor, Thin Film, 0.1W, 32000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805CRD1332K0 vs RN732ATTDD3202C25 |
AMF080532K0.25%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 32000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805CRD1332K0 vs AMF080532K0.25%25PPM/KKS |