Part Details for RT0805CRD10348R by YAGEO Corporation
Overview of RT0805CRD10348R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805CRD10348R
RT0805CRD10348R CAD Models
RT0805CRD10348R Part Data Attributes
|
RT0805CRD10348R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805CRD10348R
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 348ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0805(B,C,D 25T)POW | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RT0805CRD10348R
This table gives cross-reference parts and alternative options found for RT0805CRD10348R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805CRD10348R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805CRD07348R | Fixed Resistor, Thin Film, 0.125W, 348ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0805CRD10348R vs RT0805CRD07348R |
M1208050D3480CP500 | RESISTOR, THIN FILM, 0.1 W, 0.25 %, 348 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Draloric | RT0805CRD10348R vs M1208050D3480CP500 |
RT0805CRD13348R | Fixed Resistor, Thin Film, 0.125W, 348ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0805CRD10348R vs RT0805CRD13348R |
239060153481 | Fixed Resistor, Thin Film, 0.125W, 348ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | RT0805CRD10348R vs 239060153481 |
9T08052A3480CAPF3 | Fixed Resistor, Thin Film, 0.125W, 348ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805CRD10348R vs 9T08052A3480CAPF3 |
239062153481L | Fixed Resistor, Thin Film, 0.125W, 348ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805CRD10348R vs 239062153481L |