Part Details for RT0805CRD1019K1L by YAGEO Corporation
Overview of RT0805CRD1019K1L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805CRD1019K1L
RT0805CRD1019K1L CAD Models
RT0805CRD1019K1L Part Data Attributes
|
RT0805CRD1019K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805CRD1019K1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RT0805CRD1019K1L
This table gives cross-reference parts and alternative options found for RT0805CRD1019K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805CRD1019K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805CCD19K1 | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | RT0805CRD1019K1L vs RT0805CCD19K1 |
WF08R1912CTL | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RT0805CRD1019K1L vs WF08R1912CTL |
RTX051912CDP3 | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805CRD1019K1L vs RTX051912CDP3 |
WF08R1912CTLQ | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805CRD1019K1L vs WF08R1912CTLQ |
RTX051912CDTP | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805CRD1019K1L vs RTX051912CDTP |
ARG05CTC1912 | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RT0805CRD1019K1L vs ARG05CTC1912 |
239060151913L | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805CRD1019K1L vs 239060151913L |
239064151913L | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805CRD1019K1L vs 239064151913L |
RN73H2ATTD1912C25 | Fixed Resistor, Metal Film, 0.125W, 19100ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805CRD1019K1L vs RN73H2ATTD1912C25 |
RN10C1912CT-LF | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Cal-Chip Electronics | RT0805CRD1019K1L vs RN10C1912CT-LF |