Datasheets
RT0805CCD205R by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,

Part Details for RT0805CCD205R by YAGEO Corporation

Overview of RT0805CCD205R by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RT0805CCD205R

RT0805CCD205R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RT0805CCD205R Part Data Attributes

RT0805CCD205R YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RT0805CCD205R YAGEO Corporation Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method Cassette
Rated Power Dissipation (P) 0.125 W
Rated Temperature 125 °C
Resistance 205 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 150 V

Alternate Parts for RT0805CCD205R

This table gives cross-reference parts and alternative options found for RT0805CCD205R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805CCD205R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AMF0805205R0.25%25PPM/KNP20 Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic RT0805CCD205R vs AMF0805205R0.25%25PPM/KNP20
WF08R2050CTL RESISTOR, THIN FILM, 0.125W, 0.25%, 25ppm, 205ohm, SURFACE MOUNT, 0805, CHIP, LEAD FREE Walsin Technology Corporation RT0805CCD205R vs WF08R2050CTL
RN732ALTD2050C25 Fixed Resistor, Thin Film, 0.1W, 205ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RT0805CCD205R vs RN732ALTD2050C25
239064152051L Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation RT0805CCD205R vs 239064152051L
WF08R2050CALQ Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RT0805CCD205R vs WF08R2050CALQ
RN10C2050CT-LF Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, Cal-Chip Electronics RT0805CCD205R vs RN10C2050CT-LF
AMF0805205R0.25%25PPM/KKP20 Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic RT0805CCD205R vs AMF0805205R0.25%25PPM/KKP20
CRT0805-CY-2050EST Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc RT0805CCD205R vs CRT0805-CY-2050EST
RBS10CTP2050 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, TA-I Technology Co Ltd RT0805CCD205R vs RBS10CTP2050
AMF0805205R0.25%25PPM/KNS Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic RT0805CCD205R vs AMF0805205R0.25%25PPM/KNS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0805CCD205R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0805CCD205R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT0805CCD205R would you like to use for your alert(s)?
  • Please alert me when RT0805CCD205R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT0805CCD205R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0805CCD205R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT0805CCD205R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0805CCD205R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0805CCD205R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: