Part Details for RT0805BRE10715KL by YAGEO Corporation
Overview of RT0805BRE10715KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805BRE10715KL
RT0805BRE10715KL CAD Models
RT0805BRE10715KL Part Data Attributes
|
RT0805BRE10715KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRE10715KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 715000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 715000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRE10715KL
This table gives cross-reference parts and alternative options found for RT0805BRE10715KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRE10715KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX057153BETP | Fixed Resistor, Thin Film, 0.125W, 715000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805BRE10715KL vs RTX057153BETP |
RTX057153BEP3 | Fixed Resistor, Thin Film, 0.125W, 715000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805BRE10715KL vs RTX057153BEP3 |
RN732ATTED7153B50 | Fixed Resistor, Thin Film, 0.1W, 715000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRE10715KL vs RN732ATTED7153B50 |
RT0805BRE07715KL | Fixed Resistor, Thin Film, 0.125W, 715000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805BRE10715KL vs RT0805BRE07715KL |
RT0805BCE715K | Fixed Resistor, Thin Film, 0.125W, 715000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | RT0805BRE10715KL vs RT0805BCE715K |
CRT0805-BZ-7153EST | Fixed Resistor, Thin Film, 0.125W, 715000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805BRE10715KL vs CRT0805-BZ-7153EST |
RTX057153BEP4 | Fixed Resistor, Thin Film, 0.125W, 715000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RT0805BRE10715KL vs RTX057153BEP4 |
RN732ATTDD7153B50 | Fixed Resistor, Thin Film, 0.1W, 715000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRE10715KL vs RN732ATTDD7153B50 |
AS0805Q7153A-T5 | Fixed Resistor, Thin Film, 0.125W, 715000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805BRE10715KL vs AS0805Q7153A-T5 |
RN73H2ATTD7153B50 | Fixed Resistor, Metal Film, 0.125W, 715000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRE10715KL vs RN73H2ATTD7153B50 |