Part Details for RT0805BRE10361RL by YAGEO Corporation
Overview of RT0805BRE10361RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805BRE10361RL
RT0805BRE10361RL CAD Models
RT0805BRE10361RL Part Data Attributes
|
RT0805BRE10361RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRE10361RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 361ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 155 °C | |
Resistance | 361 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRE10361RL
This table gives cross-reference parts and alternative options found for RT0805BRE10361RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRE10361RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTF123610A | Fixed Resistor, Thin Film, 0.125W, 361ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Dubilier | RT0805BRE10361RL vs RTF123610A |
9T08052A3610BBPF3 | Fixed Resistor, Thin Film, 0.125W, 361ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805BRE10361RL vs 9T08052A3610BBPF3 |
RT0805WRE13361R | Fixed Resistor, Thin Film, 0.125W, 361ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805BRE10361RL vs RT0805WRE13361R |
RT0805WRE07361R | Fixed Resistor, Thin Film, 0.125W, 361ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | RT0805BRE10361RL vs RT0805WRE07361R |
RT0805BRE13361R | Fixed Resistor, Thin Film, 0.125W, 361ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805BRE10361RL vs RT0805BRE13361R |
239040143611L | Fixed Resistor, Thin Film, 0.125W, 361ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805BRE10361RL vs 239040143611L |
RT0805BRE07361RL | Fixed Resistor, Thin Film, 0.125W, 361ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805BRE10361RL vs RT0805BRE07361RL |
239044143611L | Fixed Resistor, Thin Film, 0.125W, 361ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805BRE10361RL vs 239044143611L |