Part Details for RT0805BRE076K98L by YAGEO Corporation
Overview of RT0805BRE076K98L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805BRE076K98L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805BRE076K98L-ND
|
DigiKey | RES SMD 6.98K OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0673 | Buy Now |
DISTI #
RT0805BRE076K98L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0805 6.98kOhm 0.1% Paper T/R - Tape and Reel (Alt: RT0805BRE076K98L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0447 | Buy Now |
DISTI #
603-RT0805BRE076K98L
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0650 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0397 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 6.98K Ohms 0.1% 1/8W 50PPM SMT | 0 |
|
$0.1134 / $0.1304 | RFQ |
Part Details for RT0805BRE076K98L
RT0805BRE076K98L CAD Models
RT0805BRE076K98L Part Data Attributes
|
RT0805BRE076K98L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRE076K98L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 6980ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRE076K98L
This table gives cross-reference parts and alternative options found for RT0805BRE076K98L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRE076K98L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0805BRE106K98L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 6980ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RT0805BRE076K98L vs RT0805BRE106K98L |
AMF08056K980.05%50PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 6980ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | RT0805BRE076K98L vs AMF08056K980.05%50PPM/KNS |
RBS10BTS6981 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6980ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RT0805BRE076K98L vs RBS10BTS6981 |
RN732ATTED6981B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805BRE076K98L vs RN732ATTED6981B50 |
RN732ATTD6981B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RT0805BRE076K98L vs RN732ATTD6981B50 |
RT0805BRE136K98L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 6980ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRE076K98L vs RT0805BRE136K98L |
SF08Q6981ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 6980ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRE076K98L vs SF08Q6981ATL |
RN732ALTD6981B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRE076K98L vs RN732ALTD6981B50 |
CRT0805-BZ-6981EST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 6980ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RT0805BRE076K98L vs CRT0805-BZ-6981EST |
AMF08056K980.05%50PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 6980ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | RT0805BRE076K98L vs AMF08056K980.05%50PPM/KNP20 |