Part Details for RT0805BRD13158RL by YAGEO Corporation
Overview of RT0805BRD13158RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805BRD13158RL
RT0805BRD13158RL CAD Models
RT0805BRD13158RL Part Data Attributes
|
RT0805BRD13158RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD13158RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 158ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD13158RL
This table gives cross-reference parts and alternative options found for RT0805BRD13158RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD13158RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTED1580B25 | Fixed Resistor, Thin Film, 0.1W, 158ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD13158RL vs RN732ALTED1580B25 |
239060141581L | Fixed Resistor, Thin Film, 0.125W, 158ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805BRD13158RL vs 239060141581L |
RT0805BRD07158RL | Fixed Resistor, Thin Film, 0.125W, 158ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805BRD13158RL vs RT0805BRD07158RL |
WF08R1580ATLQ | Fixed Resistor, Thin Film, 0.125W, 158ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD13158RL vs WF08R1580ATLQ |
SF08R1580AALQ | Fixed Resistor, Thin Film, 0.125W, 158ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BRD13158RL vs SF08R1580AALQ |
RN732ALTE1580A25 | Fixed Resistor, Thin Film, 0.1W, 158ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BRD13158RL vs RN732ALTE1580A25 |
239064131581L | Fixed Resistor, Thin Film, 0.125W, 158ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BRD13158RL vs 239064131581L |
AMF0805158R0.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 158ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805BRD13158RL vs AMF0805158R0.1%25PPM/KNP20 |
RN73H2ATTD1580A25 | Fixed Resistor, Metal Film, 0.125W, 158ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRD13158RL vs RN73H2ATTD1580A25 |
RN732ATTE1580A25 | Fixed Resistor, Thin Film, 0.1W, 158ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BRD13158RL vs RN732ATTE1580A25 |