Part Details for RT0805BRD1089K8 by YAGEO Corporation
Overview of RT0805BRD1089K8 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805BRD1089K8
RT0805BRD1089K8 CAD Models
RT0805BRD1089K8 Part Data Attributes
|
RT0805BRD1089K8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD1089K8
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH-PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 89800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0805(B,C,D 25T)POW | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD1089K8
This table gives cross-reference parts and alternative options found for RT0805BRD1089K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD1089K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTF128982A25PPM | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Dubilier | RT0805BRD1089K8 vs RTF128982A25PPM |
TNPW080589K8BEEA | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RT0805BRD1089K8 vs TNPW080589K8BEEA |
9T08052A8982BAPF3 | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BRD1089K8 vs 9T08052A8982BAPF3 |
RT0805WRD0789K8L | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BRD1089K8 vs RT0805WRD0789K8L |
239064138983L | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BRD1089K8 vs 239064138983L |
TNPW080589K8BETA | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RT0805BRD1089K8 vs TNPW080589K8BETA |
9T08052A8982WAPFT | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BRD1089K8 vs 9T08052A8982WAPFT |
9T08052A8982WAPF4 | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BRD1089K8 vs 9T08052A8982WAPF4 |
RB10BTP8982 | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805BRD1089K8 vs RB10BTP8982 |
RT0805WRD0789K8 | Fixed Resistor, Thin Film, 0.125W, 89800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | RT0805BRD1089K8 vs RT0805WRD0789K8 |