Part Details for RT0805BRD107K87 by YAGEO Corporation
Overview of RT0805BRD107K87 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805BRD107K87
RT0805BRD107K87 CAD Models
RT0805BRD107K87 Part Data Attributes
|
RT0805BRD107K87
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BRD107K87
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0805(B,C,D 25T)POW | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BRD107K87
This table gives cross-reference parts and alternative options found for RT0805BRD107K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BRD107K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW08057K87BEEN | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RT0805BRD107K87 vs TNPW08057K87BEEN |
239060147872 | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0805BRD107K87 vs 239060147872 |
RB10BTP7871 | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805BRD107K87 vs RB10BTP7871 |
RT0805WRD137K87 | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | RT0805BRD107K87 vs RT0805WRD137K87 |
MCU08050D7871BP500 | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RT0805BRD107K87 vs MCU08050D7871BP500 |
TNPW08057K87BECN0H | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RT0805BRD107K87 vs TNPW08057K87BECN0H |
TNPW08057K87BEEA | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RT0805BRD107K87 vs TNPW08057K87BEEA |
M1208050D7871BP500 | Fixed Resistor, Thin Film, 0.1W, 7870ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RT0805BRD107K87 vs M1208050D7871BP500 |
239062137872L | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805BRD107K87 vs 239062137872L |
239060137872 | Res,SMT,Thin Film,7.87K Ohms,150WV,.05% +/-Tol,25ppm TC,0805 Case | YAGEO Corporation | RT0805BRD107K87 vs 239060137872 |